Part Details for 2MBI75F-060 by Fuji Electric Co Ltd
Overview of 2MBI75F-060 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 2MBI75F-060
2MBI75F-060 CAD Models
2MBI75F-060 Part Data Attributes:
|
2MBI75F-060
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2MBI75F-060
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, M218, 7 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | FUJI ELECTRIC | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |
Alternate Parts for 2MBI75F-060
This table gives cross-reference parts and alternative options found for 2MBI75F-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2MBI75F-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM75DY-12H | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, | Powerex Power Semiconductors | 2MBI75F-060 vs CM75DY-12H |
MG75J2YS91 | TRANSISTOR 75 A, 600 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 2MBI75F-060 vs MG75J2YS91 |
2MBI75N-060 | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, MODULE-7 | Fuji Electric Co Ltd | 2MBI75F-060 vs 2MBI75N-060 |
2MBI50F-060 | Insulated Gate Bipolar Transistor, 50A I(C), 600V V(BR)CES, N-Channel, M218, 7 PIN | Fuji Electric Co Ltd | 2MBI75F-060 vs 2MBI50F-060 |
MG50H2YS1 | TRANSISTOR 50 A, 500 V, N-CHANNEL IGBT, 2-94C3A, 7 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 2MBI75F-060 vs MG50H2YS1 |
MG50J2YS91 | TRANSISTOR 50 A, 600 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 2MBI75F-060 vs MG50J2YS91 |
CM75DU-12H | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, MODULE-7 | Powerex Power Semiconductors | 2MBI75F-060 vs CM75DU-12H |
CM75DU-12H | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, | Mitsubishi Electric | 2MBI75F-060 vs CM75DU-12H |
MG75H2YS1 | TRANSISTOR 75 A, 500 V, N-CHANNEL IGBT, 2-94C3A, 7 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 2MBI75F-060 vs MG75H2YS1 |
2MBI50L-060 | Insulated Gate Bipolar Transistor, 50A I(C), 600V V(BR)CES, N-Channel, | Fuji Electric Co Ltd | 2MBI75F-060 vs 2MBI50L-060 |