Part Details for 2MBI300V-060V by Fuji Electric Co Ltd
Overview of 2MBI300V-060V by Fuji Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 2MBI300V-060V
2MBI300V-060V CAD Models
2MBI300V-060V Part Data Attributes
|
2MBI300V-060V
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2MBI300V-060V
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel, LEAD FREE PACKAGE-13
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-XUFM-X13 | |
Pin Count | 13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 300 A | |
Collector-Emitter Voltage-Max | 600 V | |
JESD-30 Code | R-XUFM-X13 | |
Number of Terminals | 13 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |