Part Details for 2M805-004-07ZNU19-85PB by Amphenol Corporation
Overview of 2M805-004-07ZNU19-85PB by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 2M805-004-07ZNU19-85PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M805-004-07ZNU19-
|
Avnet Americas | CONN, TRI START PIN 85 POS CRIMP JAM NUT RECEPTACLE - Bulk (Alt: 2M805-004-07ZNU19-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M805-004-07ZNU19-
|
Avnet Americas | CONN, TRI START PIN 85 POS CRIMP JAM NUT RECEPTACLE - Bulk (Alt: 2M805-004-07ZNU19-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 2M805-004-07ZNU19-85PB
2M805-004-07ZNU19-85PB CAD Models
2M805-004-07ZNU19-85PB Part Data Attributes
|
2M805-004-07ZNU19-85PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M805-004-07ZNU19-85PB
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 85 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | ZINC-NICKEL BLACK CHROMATE PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 | |
Unique Insert Number | 19-85 |
Alternate Parts for 2M805-004-07ZNU19-85PB
This table gives cross-reference parts and alternative options found for 2M805-004-07ZNU19-85PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-004-07ZNU19-85PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M805-004-07NF19-85PB | Circular Connector | Amphenol Corporation | 2M805-004-07ZNU19-85PB vs 2M805-004-07NF19-85PB |
2M805-004-07ZM19-85PB | Circular Connector, | Amphenol Corporation | 2M805-004-07ZNU19-85PB vs 2M805-004-07ZM19-85PB |
2M805-004-07M19-85PB | Circular Connector | Amphenol Corporation | 2M805-004-07ZNU19-85PB vs 2M805-004-07M19-85PB |
2M805-004-07C19-85PB | Circular Connector, | Amphenol Corporation | 2M805-004-07ZNU19-85PB vs 2M805-004-07C19-85PB |
2M805-004-07Z119-85PB | Circular Connector, | Amphenol Corporation | 2M805-004-07ZNU19-85PB vs 2M805-004-07Z119-85PB |