2M805-003-07ZN15-200AB-501
Amphenol Corporation
Description: Circular Connector,

Overview of 2M805-003-07ZN15-200AB-501 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2M805-003-07ZN15-200AB-501 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2M805-003-07ZN15-200AB-501 by Amphenol Corporation

2M805-003-07ZN15-200AB-501
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
6,2
Contact Sizes
23,12
Coupling Type
THREADED
Degrees of Rotation
75
Empty Shell
YES
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
ZINC NICKEL CHROMATE PLATED
Shell Material
ALUMINIUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
8
Unique Insert Number
15-200
Want to compare parts?
  1. 2M805-003-07ZN15-200AB-501
    Amphenol Corporation
    Circular Connector,
    VS

Alternate Parts for 2M805-003-07ZN15-200AB-501

This table gives cross-reference parts and alternative options found for 2M805-003-07ZN15-200AB-501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-003-07ZN15-200AB-501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-003-07MT15-200AE Circular Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 2M805-003-07ZN15-200AB-501 vs 805-003-07MT15-200AE
805-003-07NF15-200AB Circular Connector Glenair Inc 2M805-003-07ZN15-200AB-501 vs 805-003-07NF15-200AB
805-003-07ZC15-200AE Circular Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 2M805-003-07ZN15-200AB-501 vs 805-003-07ZC15-200AE
805-003-07M15-200AE Circular Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 2M805-003-07ZN15-200AB-501 vs 805-003-07M15-200AE
2M805-003-07C15-200AB Circular Connector Amphenol Corporation 2M805-003-07ZN15-200AB-501 vs 2M805-003-07C15-200AB
805-003-07Z115-200AB Circular Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 2M805-003-07ZN15-200AB-501 vs 805-003-07Z115-200AB
805-003-07ZB15-200AB Circular Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 2M805-003-07ZN15-200AB-501 vs 805-003-07ZB15-200AB
805-003-07ZB15-200AE Circular Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 2M805-003-07ZN15-200AB-501 vs 805-003-07ZB15-200AE
2M805-003-07ZNU15-200AB-501 Circular Connector, Amphenol Corporation 2M805-003-07ZN15-200AB-501 vs 2M805-003-07ZNU15-200AB-501
2M805-003-07ZM15-200AB-501 Circular Connector, Amphenol Corporation 2M805-003-07ZN15-200AB-501 vs 2M805-003-07ZM15-200AB-501
Part Number Description Manufacturer Compare
2M805-003-07ZM15-200AB Circular Connector Amphenol Corporation 2M805-003-07ZN15-200AB-501 vs 2M805-003-07ZM15-200AB
2M805-003-07C15-200AB Circular Connector Amphenol Corporation 2M805-003-07ZN15-200AB-501 vs 2M805-003-07C15-200AB
2M805-003-07C15-200AC Circular Connector Amphenol Corporation 2M805-003-07ZN15-200AB-501 vs 2M805-003-07C15-200AC
2M805-003-07ZNU15-200AB Circular Connector Amphenol Corporation 2M805-003-07ZN15-200AB-501 vs 2M805-003-07ZNU15-200AB
2M805-003-07MT15-200AB Circular Connector Amphenol Corporation 2M805-003-07ZN15-200AB-501 vs 2M805-003-07MT15-200AB
2M805-003-07M15-200AA Circular Connector Amphenol Corporation 2M805-003-07ZN15-200AB-501 vs 2M805-003-07M15-200AA
2M805-003-07M15-200AD Circular Connector Amphenol Corporation 2M805-003-07ZN15-200AB-501 vs 2M805-003-07M15-200AD
2M805-003-07C15-200AA Circular Connector Amphenol Corporation 2M805-003-07ZN15-200AB-501 vs 2M805-003-07C15-200AA
2M805-003-07MT15-200AC Circular Connector Amphenol Corporation 2M805-003-07ZN15-200AB-501 vs 2M805-003-07MT15-200AC
2M805-003-07ZNU15-200AC Circular Connector Amphenol Corporation 2M805-003-07ZN15-200AB-501 vs 2M805-003-07ZNU15-200AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2M805-003-07ZN15-200AB-501 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2M805-003-07ZN15-200AB-50... by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 2M805-003-07ZN15-200AB-50... would you like to use for your alert(s)?
  • Please alert me when 2M805-003-07ZN15-200AB-50... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2M805-003-07ZN15-200AB-50... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2M805-003-07ZN15-200AB-50... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2M805-003-07ZN15-200AB-50... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2M805-003-07ZN15-200AB-50....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2M805-003-07ZN15-200AB-501 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: