Part Details for 2M805-001-16M8-23SA by Amphenol Aerospace
Overview of 2M805-001-16M8-23SA by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M37516M8-XXXHP#UU | Renesas Electronics Corporation | 8-bit Microcontrollers with 48 Pins, 2MHz Max Frequency (Non Promotion), LQFP, /Tray | |
M37516M8-XXXHP#W4 | Renesas Electronics Corporation | 8-bit Microcontrollers with 48 Pins, 2MHz Max Frequency (Non Promotion), LQFP, /Tray | |
F6123SAVGI | Renesas Electronics Corporation | 16-Channel Dual-beam Rx Active Beamforming IC, Ku/CDL-Band |
Price & Stock for 2M805-001-16M8-23SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-2M805-001-16M8-23SA-ND
|
DigiKey | 2M805 PLUG Min Qty: 7 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$291.2243 | Buy Now |
DISTI #
AAO2M805-001-16M8-23SA
|
Heilind Electronics | TRI-START THREADED COUPLING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAO2M805-001-16M8-23SA
|
Interstate Connecting Components | TRI-START THREADED COUPLING | 0 |
|
Buy Now |