Part Details for 2M804-009-02Z114-55EA by Amphenol Aerospace
Overview of 2M804-009-02Z114-55EA by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA3355EA/2K5 | Texas Instruments | 2.5V, 200MHz GBW, CMOS Triple Op Amp With Shutdown 14-TSSOP -40 to 125 | |
INA155EA/250 | Texas Instruments | Single-Supply, Rail-to-Rail Output, CMOS Instrumentation Amplifier 8-VSSOP |
Price & Stock for 2M804-009-02Z114-55EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-2M804-009-02Z114-55EA-ND
|
DigiKey | CONN Min Qty: 7 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$928.0157 | Buy Now |