Part Details for 2M804-003-00M9-19P by Amphenol Corporation
Overview of 2M804-003-00M9-19P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT00M96G4 | Texas Instruments | High Speed CMOS Logic Quad 2-Input NAND Gates 14-SOIC -55 to 125 | |
CD74AC00M96 | Texas Instruments | Quad 2-Input NAND Gates 14-SOIC -55 to 125 | |
CD74ACT00M96 | Texas Instruments | Quad 2-Input NAND Gates 14-SOIC -55 to 125 |
Price & Stock for 2M804-003-00M9-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M804-003-00M9-19P
|
Avnet Americas | Circular Connector, 2M Series, Jam Nut Receptacle, 19 Contacts, Crimp Pin, Push-Pull, 9-19 - Bulk (Alt: 2M804-003-00M9-19P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M804-003-00M9-19P
|
Avnet Americas | CONN, QUICK DISCONNECT PIN 19 POS CRIMP JAM NUT - Bulk (Alt: 2M804-003-00M9-19P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 2M804-003-00M9-19P
2M804-003-00M9-19P CAD Models
2M804-003-00M9-19P Part Data Attributes
|
2M804-003-00M9-19P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M804-003-00M9-19P
Amphenol Corporation
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ELECTROLESS NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |
Alternate Parts for 2M804-003-00M9-19P
This table gives cross-reference parts and alternative options found for 2M804-003-00M9-19P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M804-003-00M9-19P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M804-003-00ZNU9-19P | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2M804-003-00M9-19P vs 2M804-003-00ZNU9-19P |