There are no models available for this part yet.
Overview of 2M801-011-07M7-10SA by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM810SARTZ-REEL7 | Analog Devices | RESET GENERATOR I.C. | |
ISL71091SEHX10SAMPLE | Renesas Electronics Corporation | 10V Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
8103610SA | Texas Instruments | Standard High-Speed PAL Circuits 20-CFP -55 to 125 |
Price & Stock for 2M801-011-07M7-10SA by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1178-2M801-011-07M7-10SA-ND
|
DigiKey | PC RECPT S Min Qty: 7 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.6157 | Buy Now | |
DISTI #
AAO2M801-011-07M7-10SA
|
Heilind Electronics | DUAL-START ACME THREADS | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAO2M801-011-07M7-10SA
|
Interstate Connecting Components | DUAL-START ACME THREADS | 0 |
|
Buy Now |