2M801-010-07M13-37PB
Amphenol Corporation
Description: Circular Connector

Overview of 2M801-010-07M13-37PB by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6930IMS8-7.37#PBF Analog Devices 32.768kHz to 8.192MHz Prec µPw
LTC6930MPMS8-7.37#PBF Analog Devices 32.768kHz to 8.192MHz Prec µPw
LTC6930HMS8-7.37#PBF Analog Devices 32.768kHz to 8.192MHz Prec µPw

Price & Stock for 2M801-010-07M13-37PB by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2M801-010-07M13-37
Avnet Americas CONN DUAL START CIRC PIN 37 POS CRIMP JAM NUT RECEPTACLE - Bulk (Alt: 2M801-010-07M13-37) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 2M801-010-07M13-37PB by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2M801-010-07M13-37PB by Amphenol Corporation

2M801-010-07M13-37PB
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
37
Contact Sizes
23
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
75
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
ELECTROLESS NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
13
Termination Type
CRIMP
Total Number of Contacts
37
Unique Insert Number
13-37
Want to compare parts?
  1. 2M801-010-07M13-37PB
    Amphenol Corporation
    Circular Connector
    VS

Related Parts for 2M801-010-07M13-37PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2M801-010-07M13-37PB by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2M801-010-07M13-37PB by Amphenol Corporation

  • Please alert me when 2M801-010-07M13-37PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2M801-010-07M13-37PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2M801-010-07M13-37PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2M801-010-07M13-37PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2M801-010-07M13-37PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2M801-010-07M13-37PB by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: