Part Details for 2M801-010-02ZN17-85PA by Amphenol Corporation
Overview of 2M801-010-02ZN17-85PA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M801-010-02ZN17-85PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-80101002ZN1785PA
|
Mouser Electronics | Circular MIL Spec Connector M801 85C 85#23 P IN RECP THRD RoHS: Not Compliant | 0 |
|
$203.2100 / $222.5700 | Order Now |
Part Details for 2M801-010-02ZN17-85PA
2M801-010-02ZN17-85PA CAD Models
2M801-010-02ZN17-85PA Part Data Attributes
|
2M801-010-02ZN17-85PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M801-010-02ZN17-85PA
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 85 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 | |
Unique Insert Number | 17-85 |
Alternate Parts for 2M801-010-02ZN17-85PA
This table gives cross-reference parts and alternative options found for 2M801-010-02ZN17-85PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M801-010-02ZN17-85PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
801-010-02ZNU17-85PA | Glenair Inc | $502.6690 | Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 2M801-010-02ZN17-85PA vs 801-010-02ZNU17-85PA |
801-010-02M17-85PA | Glenair Inc | $495.9712 | Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 2M801-010-02ZN17-85PA vs 801-010-02M17-85PA |
2M801-010-02M17-85PA | Amphenol Corporation | Check for Price | Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Receptacle, ROHS COMPLIANT | 2M801-010-02ZN17-85PA vs 2M801-010-02M17-85PA |
801-010-02NF17-85PA | Glenair Inc | $502.6690 | Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 2M801-010-02ZN17-85PA vs 801-010-02NF17-85PA |