Part Details for 2M801-007-16Z16-23PA by Amphenol Corporation
Results Overview of 2M801-007-16Z16-23PA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2M801-007-16Z16-23PA Information
2M801-007-16Z16-23PA by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
SF-FOHHB23PAO-005M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-005M 5m (16.4') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 5m (16.4') | |
SF-FOHHB23PAO-001M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-001M 1m (3.3') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 1m (3.3') |
Price & Stock for 2M801-007-16Z16-23PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connectors | 1273 |
|
RFQ |
Part Details for 2M801-007-16Z16-23PA
2M801-007-16Z16-23PA CAD Models
2M801-007-16Z16-23PA Part Data Attributes
|
2M801-007-16Z16-23PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M801-007-16Z16-23PA
Amphenol Corporation
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 6-23 |
Alternate Parts for 2M801-007-16Z16-23PA
This table gives cross-reference parts and alternative options found for 2M801-007-16Z16-23PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M801-007-16Z16-23PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
801-007-16M6-23PA | Glenair Inc | $132.1662 | Circular Connector, | 2M801-007-16Z16-23PA vs 801-007-16M6-23PA |
2M801-007-16M6-23PA | Amphenol Corporation | Check for Price | Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Plug, ROHS COMPLIANT | 2M801-007-16Z16-23PA vs 2M801-007-16M6-23PA |
801-007-16NF6-23PA | Glenair Inc | $142.2811 | Circular Connector, | 2M801-007-16Z16-23PA vs 801-007-16NF6-23PA |
2M801-007-16ZNU6-23PA | Amphenol Corporation | Check for Price | Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Plug, ROHS COMPLIANT | 2M801-007-16Z16-23PA vs 2M801-007-16ZNU6-23PA |
2M801-007-16MT6-23PA | Amphenol Corporation | Check for Price | Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Plug, ROHS COMPLIANT | 2M801-007-16Z16-23PA vs 2M801-007-16MT6-23PA |