Part Details for 2M801-007-16NF13-37PA by Amphenol Aerospace
Overview of 2M801-007-16NF13-37PA by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M801-007-16NF13-37PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-2M801-007-16NF13-37PA-ND
|
DigiKey | PLUG WITH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$195.4376 / $291.0500 | Buy Now |
DISTI #
AAO2M801-007-16NF13-37PA
|
Heilind Electronics | DUAL-START ACME THREADS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAO2M801-007-16NF13-37PA
|
Interstate Connecting Components | DUAL-START ACME THREADS | 0 |
|
Buy Now |