Part Details for 2M50FC by TE Connectivity
Overview of 2M50FC by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Price & Stock for 2M50FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F3737
|
Newark | Interface Terminal Block, Cable-Tb 50 Position, Convert From:Idc 50 Position Plug, Convert To:Screw Type 50 Position Terminal Block, Rated Current:1A, Rated Voltage:-, Product Range:-, Connector Type:Terminal Block, Interface Rohs Compliant: No |Buchanan Te Connectivity 2M50FC Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2M50FC-ND
|
DigiKey | INTERFACE MOD HDR 50POS 14-22AWG Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 2M50FC
2M50FC CAD Models
2M50FC Part Data Attributes
|
2M50FC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2M50FC
TE Connectivity
Modular Terminal Block, 1A, 2 Row(s), 1 Deck(s)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYESTER, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 50 | |
Rated Current | 1 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |