Part Details for 2M390MB077M1104N by Amphenol Corporation
Overview of 2M390MB077M1104N by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 2M390MB077M1104N
2M390MB077M1104N CAD Models
2M390MB077M1104N Part Data Attributes
|
2M390MB077M1104N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M390MB077M1104N
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | COMPRESSION NUT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8 |
Alternate Parts for 2M390MB077M1104N
This table gives cross-reference parts and alternative options found for 2M390MB077M1104N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M390MB077M1104N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M390MB077MT1104N | Connector Accessory | Amphenol Corporation | 2M390MB077M1104N vs 2M390MB077MT1104N |
2M390MB077ZM1104N | Connector Accessory | Amphenol Corporation | 2M390MB077M1104N vs 2M390MB077ZM1104N |
390MB077C1104-N | Connector Accessory | Glenair Inc | 2M390MB077M1104N vs 390MB077C1104-N |
390MB077Z11104-N | Connector Accessory | Glenair Inc | 2M390MB077M1104N vs 390MB077Z11104-N |
390MB077M1104-N | Connector Accessory | Glenair Inc | 2M390MB077M1104N vs 390MB077M1104-N |
2M390MB077NF1104N | Connector Accessory | Amphenol Corporation | 2M390MB077M1104N vs 2M390MB077NF1104N |
2M390MB077Z11104N | Connector Accessory | Amphenol Corporation | 2M390MB077M1104N vs 2M390MB077Z11104N |
390MB077ZNU1104-N | Connector Accessory | Glenair Inc | 2M390MB077M1104N vs 390MB077ZNU1104-N |
390MB077MT1104-N | Connector Accessory | Glenair Inc | 2M390MB077M1104N vs 390MB077MT1104-N |
2M390MB077ZN1104N | Connector Accessory | Amphenol Corporation | 2M390MB077M1104N vs 2M390MB077ZN1104N |