Part Details for 2M26FC by TE Connectivity
Overview of 2M26FC by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Price & Stock for 2M26FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F3762
|
Newark | Interface Terminal Block, Convert From:Idc 26 Position Plug, Convert To:Screw Type 26 Position Terminal Block, Rated Current:10A, Rated Voltage:300V, Product Range:- Rohs Compliant: No |Buchanan Te Connectivity 2M26FC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-2M26FC-ND
|
DigiKey | INTERFACE MOD HDR 26POS 14-22AWG Min Qty: 1 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
35 In Stock |
|
$70.3500 / $74.4800 | Buy Now |
DISTI #
2M26FC-ND
|
DigiKey | INTERFACE MOD HDR 26POS 14-22AWG Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Interface Module 26 POS ST |
35 Partner Stock |
|
$94.4300 / $137.0600 | Buy Now |
DISTI #
TE Connectivity 2M26FC
|
PEI Genesis | Modular Terminal Block 1A 2 | 35 |
|
Buy Now | |
|
Master Electronics | Conn Interface Module 26 POS ST |
35 Partner Stock |
|
$94.4300 / $137.0600 | Buy Now |
Part Details for 2M26FC
2M26FC CAD Models
2M26FC Part Data Attributes:
|
2M26FC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2M26FC
TE Connectivity
1A, MODULAR TERMINAL BLOCK, 2 ROWS, 1 DECK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYESTER, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 26 | |
Rated Current | 1 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 2M26FC
This table gives cross-reference parts and alternative options found for 2M26FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M26FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1437684-9 | Modular Terminal Block, 1A, 2 Row(s), 1 Deck(s) | TE Connectivity | 2M26FC vs 1-1437684-9 |
1776630-1 | Modular Terminal Block | TE Connectivity | 2M26FC vs 1776630-1 |