Part Details for 2M1H-SP4-TJ-BK-M2RE by Carling Technologies
Overview of 2M1H-SP4-TJ-BK-M2RE by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M1H-SP4-TJ-BK-M2RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2M1H-SP4-TJ-BK-M2RE-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5342 | Buy Now |
DISTI #
691-2M1-00000384
|
Mouser Electronics | Toggle Switches 2M1HSP4TJBKM2RE | 0 |
|
$23.1800 / $23.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2600 / $44.5300 | Buy Now |
DISTI #
000000000006255199
|
Sager | Littelfuse 2M1HSP4TJBKM2RE Min Qty: 1 | 0 |
|
$21.8500 / $32.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.2600 / $44.5300 | Buy Now |