Part Details for 2M1-SP4-T8-B0-M1QE by Carling Technologies
Overview of 2M1-SP4-T8-B0-M1QE by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M1-SP4-T8-B0-M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T4546
|
Newark | 2M1-Sp4-T8-B0-M1Qe Rohs Compliant: Yes |Carling Technologies 2M1-SP4-T8-B0-M1QE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 / $12.5800 | Buy Now |
DISTI #
432-2M1-SP4-T8-B0-M1QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9423 | Buy Now |
DISTI #
691-2M1SP4T8BM1QE
|
Mouser Electronics | Toggle Switches 2M1-SP4-T8-B0-M1QE RoHS: Compliant | 0 |
|
$7.9400 / $12.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0800 / $9.0600 | Buy Now |
DISTI #
000000000001183982
|
Sager | Toggle Switches 2M1-SP4-T8-B0-M1QE Min Qty: 1 | 0 |
|
$6.0100 / $9.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0800 / $9.0600 | Buy Now |
Part Details for 2M1-SP4-T8-B0-M1QE
2M1-SP4-T8-B0-M1QE CAD Models
2M1-SP4-T8-B0-M1QE Part Data Attributes
|
2M1-SP4-T8-B0-M1QE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2M1-SP4-T8-B0-M1QE
Carling Technologies
Toggle Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) |