Part Details for 2M1-DP7-T6-B1-VS5-QE by Carling Technologies
Results Overview of 2M1-DP7-T6-B1-VS5-QE by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2M1-DP7-T6-B1-VS5-QE Information
2M1-DP7-T6-B1-VS5-QE by Carling Technologies is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2M1-DP7-T6-B1-VS5-QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2M1-DP7-T6-B1-VS5-QE-ND
|
DigiKey | SWITCH TOGGLE DP3T 5A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2734 | Buy Now |
DISTI #
691-2M1DP7T6B1VS5QE
|
Mouser Electronics | Toggle Switches 2M1DP6T7B0M1QE | 0 |
|
$11.0000 / $11.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6300 / $14.0400 | Buy Now |
DISTI #
000000000003550008
|
Sager | Toggle Switches 2M1DP7T6B1VS5QE Min Qty: 1 | 0 |
|
$8.9500 / $13.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.6300 / $14.0400 | Buy Now |