Part Details for 2M1-DP1-T1-B9-M1QE by Carling Technologies
Overview of 2M1-DP1-T1-B9-M1QE by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VPP1101ANQG8 | Renesas Electronics Corporation | DisplayPort Receiver DP1.1a | |
VPP1101APNG | Renesas Electronics Corporation | DisplayPort Receiver DP1.1a | |
VPP1101APNG8 | Renesas Electronics Corporation | DisplayPort Receiver DP1.1a |
Price & Stock for 2M1-DP1-T1-B9-M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-1163-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9939 | Buy Now |
DISTI #
691-2M1-DP1T1B9M1QE
|
Mouser Electronics | Toggle Switches 2M1-DP1-T1-B9-M1QE RoHS: Compliant | 0 |
|
$4.9400 / $6.3900 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON None ON DPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
98 In Stock |
|
$2.8300 / $6.2100 | Buy Now |
DISTI #
000000000001378610
|
Sager | Toggle Switches 2M1-DP1-T1-B9-M1QE Min Qty: 1 | 0 |
|
$4.2500 / $6.5200 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON DPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
98 In Stock |
|
$2.8300 / $6.2100 | Buy Now |
Part Details for 2M1-DP1-T1-B9-M1QE
2M1-DP1-T1-B9-M1QE CAD Models
2M1-DP1-T1-B9-M1QE Part Data Attributes
|
2M1-DP1-T1-B9-M1QE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2M1-DP1-T1-B9-M1QE
Carling Technologies
SWITCH TOGGLE DPDT 5A SLDR LUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) |