Part Details for 2LP41 by Altech Corporation
Overview of 2LP41 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2LP41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4851
|
Newark | Legend Plate, 22 Mm, |Altech 2LP41 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
1920-1691-ND
|
DigiKey | LEGEND PLATE 22 MM EMERGENCY STO Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1185 In Stock |
|
$1.4499 / $2.0000 | Buy Now |
DISTI #
845-2LP41
|
Mouser Electronics | Switch Hardware 22mm Legend Plate Emerg Stop RoHS: Compliant | 109 |
|
$1.3000 / $1.3300 | Buy Now |
DISTI #
70156828
|
RS | Pushbutton LEGEND PLATE 22mm TITLE:EMERGENCY STOP | Altech Corp 2LP41 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 271 |
|
$1.3100 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | Labels Emergency Stop Label Black/Yellow 60x60mm RoHS: Compliant |
549 In Stock 3202 Factory Stock |
|
$1.3200 / $1.9500 | Buy Now |
|
Powell Electronics | Switch Hardware 22mm Legend Plate Emerg Stop Min Qty: 1 | 2033 |
|
$1.6500 | Buy Now |
|
Master Electronics | Labels Emergency Stop Label Black/Yellow 60x60mm RoHS: Compliant |
549 In Stock 3202 Factory Stock |
|
$1.3200 / $1.9500 | Buy Now |
DISTI #
10110312
|
TestEquity LLC | Altech 2LP41 Round Emergency Stop Legend Plate, YL/BLK, 60mm Dia, 30/22mm Open | 17 |
|
$1.9100 | Buy Now |