Part Details for 2LP233 by Altech Corporation
Overview of 2LP233 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2LP233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4785
|
Newark | Legend Plate, 22 Mm |Altech 2LP233 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
2LP233-ND
|
DigiKey | LEGEND PLATE 22 MM PUMP8 * "AUTO Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1500 | Buy Now |
DISTI #
845-2LP233
|
Mouser Electronics | Circuit Breaker Accessories Legend Plate, 22 mm | 0 |
|
$2.0600 / $3.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.9000 | Buy Now |
DISTI #
10109018
|
TestEquity LLC | Altech 2LP233 Legend Plate, 22 mm PUMP8 * "AUTO-OFF-MAN" | 0 |
|
$1.9100 | Buy Now |