There are no models available for this part yet.
Overview of 2LE24-N4-10PPM-DAF-SHV by UltraVolt Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR02WARZ-REEL | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR02WARZ-REEL7 | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol |
Price & Stock for 2LE24-N4-10PPM-DAF-SHV by UltraVolt Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000006112471
|
Sager | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, DA-15 input connector (Female), SHV-5kV HVout connector Min Qty: 1 | 0 |
|
$1,322.9600 / $1,351.0300 | Buy Now |