Part Details for 2LE24-N4-10PPM-AZ-DAF by Advanced Energy Industries Inc
Overview of 2LE24-N4-10PPM-AZ-DAF by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR02WARZ-REEL | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR02WARZ-REEL7 | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol |
Price & Stock for 2LE24-N4-10PPM-AZ-DAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2LE24-N4-10PPM-AZ-DAF-ND
|
DigiKey | DC/DC CONVERTER 2000V 4W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,419.0400 | Buy Now |
DISTI #
2LE24-N4-10PPM-AZ-
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2000V 2mA 4W Chassis Mount - Bulk (Alt: 2LE24-N4-10PPM-AZ-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,153.0624 | Buy Now |
DISTI #
324-2LE24N4-10-AZDAF
|
Mouser Electronics | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/C Temperature Coefficient, Enhanced Stablility, DA-15 input connector (Female) | 0 |
|
$1,406.7100 / $1,418.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,269.1400 / $1,364.6100 | Buy Now |
Part Details for 2LE24-N4-10PPM-AZ-DAF
2LE24-N4-10PPM-AZ-DAF CAD Models
2LE24-N4-10PPM-AZ-DAF Part Data Attributes
|
2LE24-N4-10PPM-AZ-DAF
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
2LE24-N4-10PPM-AZ-DAF
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |