Part Details for 2LB83-25A/500 by Altech Corporation
Overview of 2LB83-25A/500 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR25RM-12D#B01 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
CR25RM-12D#B00 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
RJU60C6SDPQ-A0#T2 | Renesas Electronics Corporation | 600V - 25A - Single Diode Fast Recovery Diode |
Price & Stock for 2LB83-25A/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4672
|
Newark | Apdbusbar 25A/600Vac, 2Ph, 37Tb |Altech 2LB83-25A/500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4600 / $52.3700 | Buy Now |
DISTI #
2LB83-25A/500-ND
|
DigiKey | APDBUSBAR 25A/600VAC, 2PH, 37TB 0. Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.6900 | Buy Now |
DISTI #
845-2LB8325A500
|
Mouser Electronics | Circuit Breaker Accessories APDBUSBAR 25A/600VAC, 2PH, 37TB | 0 |
|
$42.7800 / $50.0200 | Order Now |
DISTI #
71228334
|
RS | APDBUSBAR 25A/600VAC, 2PH, 37TB,0.25 | Altech Corp 2LB83-25A/500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3700 / $41.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$34.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9100 / $45.8300 | Buy Now |
DISTI #
10047584
|
TestEquity LLC | Altech 2LB83-25A/500 APDBUSBAR 25A/600VAC, 2PH, 37TB 0.25" QCK CON. TABS, 0.5m, BRASS | 0 |
|
$51.1200 | Buy Now |