Part Details for 2KBP04M by New Jersey Semiconductor Products Inc
Overview of 2KBP04M by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 2KBP04M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE | 796 |
|
$0.6240 / $2.4000 | Buy Now |
Part Details for 2KBP04M
2KBP04M CAD Models
2KBP04M Part Data Attributes:
|
2KBP04M
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2KBP04M
New Jersey Semiconductor Products Inc
Diode Rectifier Bridge Single 400V 2A 4-Pin Case KBP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 400 V |