Part Details for 2KBP02M by Fairchild Semiconductor Corporation
Overview of 2KBP02M by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2KBP02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6500 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 2KBP02M
2KBP02M CAD Models
2KBP02M Part Data Attributes
|
2KBP02M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2KBP02M
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC, KBPM, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 4.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for 2KBP02M
This table gives cross-reference parts and alternative options found for 2KBP02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBP02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP02M-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | 2KBP02M vs KBP02M-BP |
3N256 | 2A, 400V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | 2KBP02M vs 3N256 |
2KBP04 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon | International Rectifier | 2KBP02M vs 2KBP04 |
BR82D | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, | Semitronics Corp | 2KBP02M vs BR82D |
3N249 | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Fairchild Semiconductor Corporation | 2KBP02M vs 3N249 |
KBP02G | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Ho Chien Electronics Group Inc | 2KBP02M vs KBP02G |
KBP02M | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, CASE KBPM, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | 2KBP02M vs KBP02M |
3N255 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Fairchild Semiconductor Corporation | 2KBP02M vs 3N255 |
KBP02M/1 | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | Vishay Semiconductors | 2KBP02M vs KBP02M/1 |
2KBP02M | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Micro Commercial Components | 2KBP02M vs 2KBP02M |