Part Details for 2KBP02M-E4/1 by Vishay Semiconductors
Overview of 2KBP02M-E4/1 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2KBP02M-E4/1
2KBP02M-E4/1 CAD Models
2KBP02M-E4/1 Part Data Attributes
|
2KBP02M-E4/1
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2KBP02M-E4/1
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for 2KBP02M-E4/1
This table gives cross-reference parts and alternative options found for 2KBP02M-E4/1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBP02M-E4/1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBP02M-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | 2KBP02M-E4/1 vs KBP02M-BP |
3N256 | Motorola Mobility LLC | Check for Price | 2A, 400V, SILICON, BRIDGE RECTIFIER DIODE | 2KBP02M-E4/1 vs 3N256 |
2KBP04 | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon | 2KBP02M-E4/1 vs 2KBP04 |
BR82D | Semitronics Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, | 2KBP02M-E4/1 vs BR82D |
3N249 | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | 2KBP02M-E4/1 vs 3N249 |
KBP02G | Ho Chien Electronics Group Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | 2KBP02M-E4/1 vs KBP02G |
KBP02M | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, CASE KBPM, 4 PIN | 2KBP02M-E4/1 vs KBP02M |
3N255 | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | 2KBP02M-E4/1 vs 3N255 |
KBP02M/1 | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | 2KBP02M-E4/1 vs KBP02M/1 |
2KBP02M | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | 2KBP02M-E4/1 vs 2KBP02M |