Part Details for 2KBP01M by Fairchild Semiconductor Corporation
Overview of 2KBP01M by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2KBP01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 2KBP01M
2KBP01M CAD Models
2KBP01M Part Data Attributes
|
2KBP01M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2KBP01M
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | KBPM | |
Package Description | PLASTIC, KBPM, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4LD, KBPM, THROUGH-HOLE, MOLDED PACKAGE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 4.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for 2KBP01M
This table gives cross-reference parts and alternative options found for 2KBP01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBP01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBP201 | Surge Components Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, CASE 16, 4 PIN | 2KBP01M vs KBP201 |
2KBP01M | Promax-Johnton Electronic Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | 2KBP01M vs 2KBP01M |
2KBP01M-E4/72 | Vishay Semiconductors | Check for Price | RECTFR BRIDGE SGL 100V 2A 4PIN CASE KBPM - Bulk | 2KBP01M vs 2KBP01M-E4/72 |
3N254 | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | 2KBP01M vs 3N254 |
KBP201G-7-F | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | 2KBP01M vs KBP201G-7-F |
KBP201G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | 2KBP01M vs KBP201G |
2KBP01 | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon | 2KBP01M vs 2KBP01 |
KBP201 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | 2KBP01M vs KBP201 |
BR81D | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | 2KBP01M vs BR81D |
3N254-M | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | 2KBP01M vs 3N254-M |