Part Details for 2KBP01M-E4/51 by Vishay Semiconductors
Overview of 2KBP01M-E4/51 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2KBP01M-E4/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217660
|
RS | DIODE RECTIFIER BRIDGE SINGLE 100V 2A 4-PIN CASE KBPM BULK | General Semiconductor / Vishay 2KBP01M-E4/51 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3430 / $0.4040 | RFQ |
Part Details for 2KBP01M-E4/51
2KBP01M-E4/51 CAD Models
2KBP01M-E4/51 Part Data Attributes
|
2KBP01M-E4/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2KBP01M-E4/51
Vishay Semiconductors
Diode Rectifier Bridge Single 100V 2A 4-Pin Case KBPM Bulk
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSIP-T4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE KBPM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 2KBP01M-E4/51
This table gives cross-reference parts and alternative options found for 2KBP01M-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBP01M-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2KBP01M | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Promax-Johnton Electronic Corporation | 2KBP01M-E4/51 vs 2KBP01M |
KBP201G | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, GREEN, PLASTIC, KBP, 4 PIN | Taiwan Semiconductor | 2KBP01M-E4/51 vs KBP201G |
KBP201G-BP | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBP, 4 PIN | Micro Commercial Components | 2KBP01M-E4/51 vs KBP201G-BP |
KBP01G | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Ho Chien Electronics Group Inc | 2KBP01M-E4/51 vs KBP01G |
2KBP01M-E4/51 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN | Vishay Intertechnologies | 2KBP01M-E4/51 vs 2KBP01M-E4/51 |
2KBP01 | DIODE 2 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Vishay Semiconductors | 2KBP01M-E4/51 vs 2KBP01 |
2KBP01M | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | General Instrument Corp | 2KBP01M-E4/51 vs 2KBP01M |
KBP01G | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon | Dean Technology | 2KBP01M-E4/51 vs KBP01G |
KBP201 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, CASE 16, 4 PIN | Surge Components Inc | 2KBP01M-E4/51 vs KBP201 |
KBP201 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 2KBP01M-E4/51 vs KBP201 |