Part Details for 2KBP005M by Fairchild Semiconductor Corporation
Overview of 2KBP005M by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2KBP005M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 50 Volt, SIP | 14 |
|
$0.4536 / $0.5670 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 50 Volt, SIP | 456 |
|
$0.1638 / $0.5460 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9800 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 2KBP005M
2KBP005M CAD Models
2KBP005M Part Data Attributes:
|
2KBP005M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2KBP005M
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC, KBPM, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 4.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for 2KBP005M
This table gives cross-reference parts and alternative options found for 2KBP005M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBP005M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBP201 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | 2KBP005M vs PBP201 |
KBP005G | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon | Dean Technology | 2KBP005M vs KBP005G |
KBP005M | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE KBPM, 4 PIN | Vishay Semiconductors | 2KBP005M vs KBP005M |
2KBP005M | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, | General Instrument Corp | 2KBP005M vs 2KBP005M |
3N253 | 2A, 50V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | 2KBP005M vs 3N253 |
3N246 | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, | General Instrument Corp | 2KBP005M vs 3N246 |
KBP005M-E4 | DIODE 1.5 A, 50 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE KBPM, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | 2KBP005M vs KBP005M-E4 |
2KBP005 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon | International Rectifier | 2KBP005M vs 2KBP005 |
KBP005G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Diodes Incorporated | 2KBP005M vs KBP005G |
KBP005M | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Gulfsemi | 2KBP005M vs KBP005M |