Part Details for 2JX2723 by Dearborn Electronics Inc
Overview of 2JX2723 by Dearborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2JX2723
2JX2723 CAD Models
2JX2723 Part Data Attributes
|
2JX2723
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2JX2723
Dearborn Electronics Inc
DATA LINE FILTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 1500000 µF | |
DC Resistance-Max | 0.055 Ω | |
Diameter | 10.16 mm | |
Filter Type | DATA LINE FILTER | |
Height | 18.542 mm | |
Insertion Loss-Max | 80 dB | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Material | CERAMIC | |
Rated Current | 2 A | |
Rated Voltage | 50 V |