Part Details for 2IO4B by TE Connectivity
Overview of 2IO4B by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2IO4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M0217
|
Newark | 2Io4B=Io Module Boar Rohs Compliant: No |Potter&brumfield Te Connectivity 2IO4B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.5000 / $80.1200 | Buy Now |
DISTI #
94F1901
|
Newark | Solid State Relays, Accessories, No. Of Modules:4, Supply Voltage Vdc:-, Current Rating:-, Product Range:-, Accessory Type:4 Position Mounting Board, For Use With:Standard Module With 4 Positions Rohs Compliant: No |Potter&brumfield Te Connectivity 2IO4B RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Relay Boards For Input/Output Modules, 16 Positions 50 Pin |
76 Partner Stock |
|
$64.2800 / $99.8500 | Buy Now |
DISTI #
16498261
|
Verical | Mounting Boards for Input/Output Modules, 16 Positions 50 Pin RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 76 |
|
$53.1300 / $57.3900 | Buy Now |
|
Quest Components | 8 |
|
$90.0000 / $100.0000 | Buy Now | |
DISTI #
000000000000267536
|
Sager | Relay Sockets & Hardware 4 PS IAC/OAC/IDC/ODC | 0 |
|
Buy Now | |
DISTI #
C1S757100644103
|
Chip1Stop | Mounting Boards For Input/Output Modules, 16 Positions 50 Pin | 76 |
|
$59.8000 / $68.7000 | Buy Now |
|
Master Electronics | Relay Boards For Input/Output Modules, 16 Positions 50 Pin |
76 Partner Stock |
|
$64.2800 / $99.8500 | Buy Now |