Part Details for 2IO16 by TE Connectivity
Overview of 2IO16 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2IO16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2IO16-ND
|
DigiKey | Relay Sockets & Hardware 16 I/O Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
12 In Stock |
|
$169.8300 / $179.8200 | Buy Now |
|
Onlinecomponents.com | Pb SSR Module Interface Boards |
12 Partner Stock |
|
$269.6500 / $311.1000 | Buy Now |
DISTI #
TE Connectivity 2IO16
|
PEI Genesis | 2IO16 | 12 |
|
Buy Now | |
DISTI #
000000000000267532
|
Sager | Relay Sockets & Hardware 16 I/O CH 50Pin card edge SS Relays | 0 |
|
Buy Now | |
DISTI #
1723042
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$178.2493 / $293.0622 | Buy Now |
|
Master Electronics | Pb SSR Module Interface Boards |
12 Partner Stock |
|
$269.6500 / $311.1000 | Buy Now |
Part Details for 2IO16
2IO16 CAD Models
2IO16 Part Data Attributes:
|
2IO16
TE Connectivity
Buy Now
|
Compare Parts:
2IO16
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |