Part Details for 2HX-750-2-VT-2 by Brady Worldwide Inc
Overview of 2HX-750-2-VT-2 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2HX-750-2-VT-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1193
|
Newark | Sleeve, 0.75 In Dia X 1 In W/Roll Of 500 Each |Brady 2HX-750-2-VT-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$526.9900 | Buy Now |
DISTI #
2267-2HX-750-2-VT-2-ND
|
DigiKey | SLEEVE, 0.75 IN DIA X 1 IN W Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$507.2400 | Buy Now |
DISTI #
72636099
|
RS | Heatex Polyolefin Wire Marking Sleeves, .75"Dia. x 1"W, Violet | Brady 2HX-750-2-VT-2 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$526.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$402.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$506.1200 / $526.9900 | Buy Now |