There are no models available for this part yet.
Overview of 2HX-750-2-GR-J-2 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2HX-750-2-GR-J-2 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87W5441
|
Newark | Sleeve, 0.75 In Dia X 1 In W/Roll Of 5000 Each |Brady 2HX-750-2-GR-J-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$4,619.0000 | Buy Now | |
DISTI #
2267-2HX-750-2-GR-J-2-ND
|
DigiKey | SLEEVE, 0.75 IN DIA X 1 IN W Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,503.5200 | Buy Now | |
DISTI #
72636075
|
RS | Heatex Polyolefin Wire Marking Sleeves, .75"Dia. x 1"W, Green | Brady 2HX-750-2-GR-J-2 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4,619.0000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$3,528.4100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,436.0900 / $4,619.0000 | Buy Now |