Part Details for 2HX-187-2.3-YL-2 by Brady Worldwide Inc
Overview of 2HX-187-2.3-YL-2 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2HX-187-2.3-YL-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC0714
|
Newark | Sleeve, 0.187 In Dia X 1.15 In W/Roll Of 5000 Each |Brady 2HX-187-2.3-YL-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: Pack | 0 |
|
$2,259.0000 | Buy Now |
DISTI #
2267-2HX-187-2.3-YL-2-ND
|
DigiKey | SLEEVE, 0.187 IN DIA X 1.15 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,478.6500 | Buy Now |
DISTI #
71970376
|
RS | Heatex Polyolefin Wire Marking Sleeves, .187"Dia x 1.15"W, Yellow | Brady 2HX-187-2.3-YL-2 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 0 |
|
$2,259.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$1,725.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,169.5400 / $2,259.0000 | Buy Now |