There are no models available for this part yet.
Overview of 2HX-1500-2.3-YL by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for 2HX-1500-2.3-YL by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC0710
|
Newark | Sleeve, 1.5 In Dia X 2.3 In W/Roll Of 250 Each |Brady 2HX-1500-2.3-YL RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 0 |
|
$783.9900 | Buy Now | |
DISTI #
2267-2HX-1500-2.3-YL-ND
|
DigiKey | SLEEVE, 1.5 IN DIA X 2.3 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$903.5100 | Buy Now | |
DISTI #
71857189
|
RS | Heatex Polyolefin Marking Sleeves, 1.5"Dia x 2"W x 250Labels, Yellow | Brady 2HX-1500-2.3-YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$783.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$598.8800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$752.9400 / $783.9900 | Buy Now |