Part Details for 2HX-125-2-WT-2 by Brady Worldwide Inc
Overview of 2HX-125-2-WT-2 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2HX-125-2-WT-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y0936
|
Newark | 2Hx-125-2-Wt-2/Roll Of 5000 Each |Brady 2HX-125-2-WT-2 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$1,649.0000 | Buy Now |
DISTI #
2267-2HX-125-2-WT-2-ND
|
DigiKey | SLEEVE, 0.125 IN DIA X 1 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,748.7600 | Buy Now |
DISTI #
71970366
|
RS | Heatex Polyolefin Wire Marking Sleeves, .125"Dia x 1"W, White | Brady 2HX-125-2-WT-2 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 0 |
|
$1,649.0000 | RFQ |
|
Future Electronics | White 3 inch Core HX Heat Shrink Double Sided Wire Marking Sleeve RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$1,714.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,583.7000 / $1,649.0000 | Buy Now |
DISTI #
207IE2125
|
Techni-Tool, Inc. | Brady 2HX-125-2-WT-2 PermaSleeve Wire Marking Sleeves 0.244" x 1.969" | 0 |
|
$353.9900 | Buy Now |
DISTI #
207IE2125
|
TestEquity LLC | Brady 2HX-125-2-WT-2 PermaSleeve Wire Marking Sleeves 0.244" x 1.969" | 0 |
|
$353.9900 | Buy Now |