Part Details for 2HX-1000-2-RD-S by Brady Worldwide Inc
Overview of 2HX-1000-2-RD-S by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 2HX-1000-2-RD-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W5341
|
Newark | Sleeve, 1 In Dia X 2 In W/Roll Of 100 Each |Brady 2HX-1000-2-RD-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$276.9900 | Buy Now |
DISTI #
2267-2HX-1000-2-RD-S-ND
|
DigiKey | SLEEVE, 1 IN DIA X 2 IN W Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$293.0200 | Buy Now |
DISTI #
72635781
|
RS | Heatex Polyolefin Wire Marking Sleeves, 1"Dia. X 2"W, Red | Brady 2HX-1000-2-RD-S RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$276.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$211.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$266.0200 / $276.9900 | Buy Now |