Part Details for 2HVA24-BP1-F-25PPM-SHV-5KV by Advanced Energy Industries Inc
Overview of 2HVA24-BP1-F-25PPM-SHV-5KV by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2HVA24-BP1-F-25PPM-SHV-5KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2HVA24-BP1-F-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2000V 250uA 0.5W Chassis Mount - Bulk (Alt: 2HVA24-BP1-F-25PPM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,754.7488 / $1,954.2122 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,807.0500 / $1,909.8300 | Buy Now |