Part Details for 2HT-1000-2-YL-S by Brady Worldwide Inc
Overview of 2HT-1000-2-YL-S by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for 2HT-1000-2-YL-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y0772
|
Newark | 2Ht-1000-2-Yl-S/Roll Of 100 Each |Brady 2HT-1000-2-YL-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$669.9900 | Buy Now |
DISTI #
2267-2HT-1000-2-YL-S-ND
|
DigiKey | SLEEVE, 1 IN DIA X 2 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$624.7200 | Buy Now |
DISTI #
71857121
|
RS | High-Temp Marking Sleeves, 1"Dia x 2"W x 100Labels, Yellow | Brady 2HT-1000-2-YL-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$669.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$511.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$643.4600 / $669.9900 | Buy Now |
DISTI #
207LB2102
|
Techni-Tool, Inc. | Brady 2HT-1000-2-YL-S Wire Marking, PermaSleeve, High Temperature, Heat-Shrink, 3in Core, Yellow, 2in | 0 |
|
$669.9900 | Buy Now |
DISTI #
207LB2102
|
TestEquity LLC | Brady 2HT-1000-2-YL-S Wire Marking, PermaSleeve, High Temperature, Heat-Shrink, 3in Core, Yellow, 2in | 0 |
|
$669.9900 | Buy Now |