There are no models available for this part yet.
Overview of 2HM19-1 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for 2HM19-1 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
480-6040-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 4A 115V Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$664.3920 | Buy Now | |
DISTI #
785-2HM19-1
|
Mouser Electronics | Basic / Snap Action Switches SPDT 4A 115VAC 28VDC Roller LVR Wire Lea RoHS: Not Compliant | 0 |
|
$1,863.6200 | Order Now | |
DISTI #
70329634
|
RS | Basic Switch, HM Series, Sealed, SPDT,4A 28VDC, Lever, Wire Leads, Mil. No. MS27216-2, | Honeywell 2HM19-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$724.0200 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 4 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, (3) 305 mm [12 in] Lead Wire Termination (22 Gage), -65 °C to 125 °C [-85 °F to 257 °F] Temperature Range, Military Part Number MS27216-2 RoHS: Compliant |
100 On Order |
|
$718.9400 / $773.0600 | Buy Now | ||
DISTI #
2HM19-1
|
TTI | Basic / Snap Action Switches SPDT 4A 115VAC 28VDC Roller LVR Wire Lea Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,141.9200 / $1,863.6200 | Buy Now | |
Powell Electronics | AERO SEALED SWITCH LEGACY Min Qty: 1 | 32 |
|
$1,356.4600 / $2,768.3000 | Buy Now | ||
Master Electronics | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 4 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, (3) 305 mm [12 in] Lead Wire Termination (22 Gage), -65 °C to 125 °C [-85 °F to 257 °F] Temperature Range, Military Part Number MS27216-2 RoHS: Compliant |
100 On Order |
|
$718.9400 / $773.0600 | Buy Now |
CAD Models for 2HM19-1 by Honeywell Sensing and Control
Part Data Attributes for 2HM19-1 by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Travel
|
0.84 mm
|
Actuator Type
|
PLUNGER
|
Body Breadth
|
6.35 mm
|
Body Height
|
17.02 mm
|
Body Length or Diameter
|
20.04 mm
|
Contact (AC) Max Rating R Load
|
2A@115VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
4 A
|
Contact (DC) Max Rating R Load
|
4A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
1.95 N
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Pre-Travel-Max
|
0.76 mm
|
Sealing
|
CORROSION PROOF; HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
WIRE
|