Part Details for 2HCLS-230 by Eaton Bussmann
Overview of 2HCLS-230 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2HCLS-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC8237
|
Newark | 2.54Kv 230A Hcls Fuse |Eaton Bussmann 2HCLS-230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,256.0300 / $2,597.4100 | Buy Now |
DISTI #
2HCLS-230-ND
|
DigiKey | FUSE CARTRIDGE 230A 2.4KVAC Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,137.2900 | Buy Now |
DISTI #
000000000005542015
|
Sager | Cartridge Fuses 2.54kV 230A | 0 |
|
Buy Now |