Part Details for 2H252213-NA202 by Foxconn
Results Overview of 2H252213-NA202 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2H252213-NA202 Information
2H252213-NA202 by Foxconn is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA202AID | Texas Instruments | 80V, Low-/High-side, High-Speed, Voltage Output Current Sense Amp with Comparator 8-SOIC -40 to 125 | |
INA202AQDGKRQ1 | Texas Instruments | AEC-Q100, 80V, Low-/High-side, High-Speed, Voltage Output CSA with Comparator 8-VSSOP -40 to 125 | |
INA202AIDR | Texas Instruments | 80V, Low-/High-side, High-Speed, Voltage Output Current Sense Amp with Comparator 8-SOIC -40 to 125 |
Part Details for 2H252213-NA202
2H252213-NA202 CAD Models
2H252213-NA202 Part Data Attributes
|
2H252213-NA202
Foxconn
Buy Now
Datasheet
|
Compare Parts:
2H252213-NA202
Foxconn
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2H252213-NA202
This table gives cross-reference parts and alternative options found for 2H252213-NA202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2H252213-NA202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
352068-1 | TE Connectivity | Check for Price | Z-PACK/A F-HDR 110P | 2H252213-NA202 vs 352068-1 |
HM2R01PA5108L9LF | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | 2H252213-NA202 vs HM2R01PA5108L9LF |
HM2R01PA5108L92348 | Amphenol FCi | Check for Price | Board Connector, 135 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal | 2H252213-NA202 vs HM2R01PA5108L92348 |
HM2R10PA5100Z1C | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | 2H252213-NA202 vs HM2R10PA5100Z1C |
1-5100147-9 | TE Connectivity | Check for Price | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | 2H252213-NA202 vs 1-5100147-9 |
HM2R10PA5100Z1LF | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | 2H252213-NA202 vs HM2R10PA5100Z1LF |
2H252203-NA202 | Foxconn | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | 2H252213-NA202 vs 2H252203-NA202 |
HM2R01PA5108N9LF | Amphenol Communications Solutions | Check for Price | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A with Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | 2H252213-NA202 vs HM2R01PA5108N9LF |
2H252203-PB2 | Foxconn | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | 2H252213-NA202 vs 2H252203-PB2 |
HM2R01PA5108L9 | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | 2H252213-NA202 vs HM2R01PA5108L9 |