Part Details for 2GX53-73 TABS by Carling Technologies
Overview of 2GX53-73 TABS by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A22182001 | Amphenol Communications Solutions | ENHCD EMI TABS | |
UE78B132700321 | Amphenol Communications Solutions | SFP 2X1 STD DBL BEND TAB | |
UE78B112600621 | Amphenol Communications Solutions | 2X1 SFP COMBO GND TABS |
Price & Stock for 2GX53-73 TABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6964
|
Newark | Switch, Toggle, Dpdt, 15A, 250V, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:G Series, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Carling Technologies 2GX53-73 TABS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1500 | Buy Now |
Part Details for 2GX53-73 TABS
2GX53-73 TABS CAD Models
2GX53-73 TABS Part Data Attributes
|
2GX53-73 TABS
Carling Technologies
Buy Now
|
Compare Parts:
2GX53-73 TABS
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |