Part Details for 2GM56-73 by Carling Technologies
Overview of 2GM56-73 by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2GM56-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H8055
|
Newark | Toggle Sw, Dpdt, 15A, 125Vac, Panel, Th, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:G Series, Switch Mounting:Panel, Through Hole, Contact Current Max:15A Rohs Compliant: Yes |Carling Technologies 2GM56-73 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3600 / $23.1100 | Buy Now |
DISTI #
432-2GM56-73-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9090 | Buy Now |
DISTI #
691-2GM56-73
|
Mouser Electronics | Toggle Switches BAT STYL TOGGLE DPDT ON-OFF-ON PC TAIL RoHS: Compliant | 0 |
|
$10.1000 / $14.4800 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 15A 250VAC 559.27VA PC Mount with Threads RoHS: Compliant |
200 In Stock |
|
$6.4900 / $13.6900 | Buy Now |
DISTI #
2GM56-73
|
TTI | Toggle Switches BAT STYL TOGGLE DPDT ON-OFF-ON PC TAIL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.4700 / $13.6500 | Buy Now |
DISTI #
000000000000309595
|
Sager | Toggle Switches BAT STYL TOGGLE DPDT ON-OFF-ON PC TAIL Min Qty: 1 | 1511 |
|
$6.2800 / $15.7400 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 15A 250VAC 559.27VA PC Mount with Threads RoHS: Compliant |
200 In Stock |
|
$6.4900 / $13.6900 | Buy Now |
Part Details for 2GM56-73
2GM56-73 CAD Models
2GM56-73 Part Data Attributes:
|
2GM56-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2GM56-73
Carling Technologies
Toggle Switch, DPDT, On-off-on, Horizontal, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.687 inch | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 19.05 mm | |
Body Color | BLACK | |
Body Height | 57.531 mm | |
Body Length or Diameter | 33.2232 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF-ON | |
Contact Timing | SLOW-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.187 inch | |
Termination Type | SOLDER |
Alternate Parts for 2GM56-73
This table gives cross-reference parts and alternative options found for 2GM56-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2GM56-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2GM56-D-4B-B | Toggle Switch, DPDT, On-off-on, Horizontal, Solder Terminal, Toggle Actuator, Through Hole-straight | Carling Technologies | 2GM56-73 vs 2GM56-D-4B-B |
2GM56-D-3B-B | Toggle Switch, DPDT, On-off-on, Horizontal, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | Carling Technologies | 2GM56-73 vs 2GM56-D-3B-B |