Part Details for 2GL61-73/HDW ASSM by Carling Technologies
Overview of 2GL61-73/HDW ASSM by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2GL61-73/HDW ASSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1839
|
Newark | Switch Toggle On On Dpdt Bat 6A 125V Quick Conn/Carling Technologies Rohs Compliant: Yes |Carling Technologies 2GL61-73/HDW ASSM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5200 / $11.8800 | Buy Now |
DISTI #
432-2GL61-73/HDWASSM-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2080 | Buy Now |
DISTI #
691-2GL61-73HDWASSM
|
Mouser Electronics | Toggle Switches 2GL61-73/HDW ASSM RoHS: Compliant | 0 |
|
$7.1400 / $12.2000 | Order Now |
DISTI #
2GL61-73/HDW ASSM
|
Relay Specialties | Toggle Switch, Double Pole3A 250VAC 6A 125VAC, Metal ActMaintained, On -None-On Min Qty: 1 | 0 |
|
$4.2400 / $10.4900 | RFQ |