Part Details for 2GL54-78 by Carling Technologies
Overview of 2GL54-78 by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2GL54-78
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C3526
|
Newark | Toggle Switch, Dpdt, 15A, 125Vac, Panel, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:G Series, Switch Mounting:Panel Mount, Contact Current Max:15A, Contact Voltage Ac Nom:125Vrohs Compliant: Yes |Carling Technologies 2GL54-78 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4600 / $26.7500 | Buy Now |
DISTI #
2GL54-78-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0090 | Buy Now |
DISTI #
691-2GL54-78
|
Mouser Electronics | Toggle Switches 2-pole, ON - None - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated, Sealed Bat Style Toggle Switch with Screw Terminals RoHS: Compliant | 14 |
|
$16.2500 / $27.2900 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
67 In Stock |
|
$7.5100 / $15.1400 | Buy Now |
DISTI #
51584354
|
Verical | Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads Min Qty: 10 Package Multiple: 10 Date Code: 1736 | Americas - 60 |
|
$17.6202 / $19.5103 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
67 In Stock |
|
$7.5100 / $15.1400 | Buy Now |
DISTI #
44262
|
Waytek, Inc. | Toggle Switch Sealed Metal On-On DPDT 15 Amp 6 Screws Min Qty: 1 Lead time: 20 Weeks, 1 Days | 532 |
|
$10.1900 / $13.6600 | Buy Now |
Part Details for 2GL54-78
2GL54-78 CAD Models
2GL54-78 Part Data Attributes
|
2GL54-78
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2GL54-78
Carling Technologies
Toggle Switch, DPDT, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | BAT TYPE | |
Body Breadth | 19.05 mm | |
Body Height | 19.76 mm | |
Body Length or Diameter | 33.22 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |