Part Details for 2GK971-D-4B-B by Carling Technologies
Overview of 2GK971-D-4B-B by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 2GK971-D-4B-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8144
|
Newark | 2Gk971-D-4B-B Rohs Compliant: Yes |Carling Technologies 2GK971-D-4B-B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5200 / $19.3600 | Buy Now |
DISTI #
432-2GK971-D-4B-B-ND
|
DigiKey | SWITCH TOGGLE DPST Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7540 | Buy Now |
DISTI #
691-2GK971-D-4B-B
|
Mouser Electronics | Toggle Switches 2GK971D4BB RoHS: Compliant | 0 |
|
$15.9900 / $19.5400 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF DPST Lever 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
76 In Stock |
|
$14.8000 / $20.8800 | Buy Now |
DISTI #
51587346
|
Verical | Switch Toggle ON None OFF DPST Lever 15A 250VAC 559.27VA Panel Mount with Threads Min Qty: 10 Package Multiple: 10 Date Code: 1849 | Americas - 70 |
|
$21.5686 / $24.8868 | Buy Now |
DISTI #
000000000003549968
|
Sager | Toggle Switches 2GK971D4BB Min Qty: 1 | 0 |
|
$7.2800 / $18.9900 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF DPST Lever 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
76 In Stock |
|
$14.8000 / $20.8800 | Buy Now |
Part Details for 2GK971-D-4B-B
2GK971-D-4B-B CAD Models
2GK971-D-4B-B Part Data Attributes
|
2GK971-D-4B-B
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2GK971-D-4B-B
Carling Technologies
Toggle Switch, Maintained, Toggle Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 19.7612 mm | |
Body Length or Diameter | 33.2232 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Switch Action | MAINTAINED | |
Switch Type | TOGGLE SWITCH |
Alternate Parts for 2GK971-D-4B-B
This table gives cross-reference parts and alternative options found for 2GK971-D-4B-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2GK971-D-4B-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2GL971-D-2B-B | Toggle Switch, Maintained, Toggle Actuator | Carling Technologies | 2GK971-D-4B-B vs 2GL971-D-2B-B |
2GK971-D-3B-B | Toggle Switch, Maintained, Toggle Actuator | Carling Technologies | 2GK971-D-4B-B vs 2GK971-D-3B-B |
2GK971-D-4B-B-XBU1 | Toggle Switch, Maintained, Toggle Actuator | Carling Technologies | 2GK971-D-4B-B vs 2GK971-D-4B-B-XBU1 |
2GA971-D-2B-B | Toggle Switch, Maintained, Toggle Actuator | Carling Technologies | 2GK971-D-4B-B vs 2GA971-D-2B-B |
2GK971-D-2B-B-XTD1 | Toggle Switch, Maintained, Toggle Actuator | Carling Technologies | 2GK971-D-4B-B vs 2GK971-D-2B-B-XTD1 |
2GL971-D-4B-B-XBU1 | Toggle Switch, Maintained, Toggle Actuator | Carling Technologies | 2GK971-D-4B-B vs 2GL971-D-4B-B-XBU1 |
2GL72-72 | Toggle Switch, Maintained, Toggle Actuator | Carling Technologies | 2GK971-D-4B-B vs 2GL72-72 |