Part Details for 2GK90-D-3B-B by Carling Technologies
Overview of 2GK90-D-3B-B by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 2GK90-D-3B-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C3299
|
Newark | G-Series Toggle Switch, ac-Rated, maintained, double Pole Rohs Compliant: Yes |Carling Technologies 2GK90-D-3B-B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7200 / $18.2900 | Buy Now |
DISTI #
432-2GK90-D-3B-B-ND
|
DigiKey | SWITCH TOGGLE DPST 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7740 | Buy Now |
DISTI #
691-2GK90-D-3B-B
|
Mouser Electronics | Toggle Switches 2GK90D3BB RoHS: Compliant | 0 |
|
$12.5600 / $18.4600 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF DPST Bat Lever Solder Lug 15A 250VAC Panel Mount with Threads RoHS: Compliant |
57 In Stock |
|
$6.9100 / $14.4800 | Buy Now |
DISTI #
51607461
|
Verical | Switch Toggle ON None OFF DPST Bat Lever Solder Lug 15A 250VAC Panel Mount with Threads Min Qty: 10 Package Multiple: 10 Date Code: 1825 | Americas - 50 |
|
$9.3470 / $18.8240 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF DPST Bat Lever Solder Lug 15A 250VAC Panel Mount with Threads RoHS: Compliant |
57 In Stock |
|
$6.9100 / $14.4800 | Buy Now |
Part Details for 2GK90-D-3B-B
2GK90-D-3B-B CAD Models
2GK90-D-3B-B Part Data Attributes
|
2GK90-D-3B-B
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2GK90-D-3B-B
Carling Technologies
Toggle Switch, DPST, Latched, Solder Terminal, Bat Type Actuator, Panel Mount-threaded,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | BAT TYPE | |
Body Breadth | 19.05 mm | |
Body Height | 19.76 mm | |
Body Length or Diameter | 33.22 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |